PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,567 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 20 mA | 60 mA | 40 A | 1 s | 12 Ohms | 70 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.033" (0.85mm) | - | |||
18,281 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.26859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
45,171 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.49150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 750 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - |