PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,734 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 250 mA | 500 mA | 40 A | 80 ms | 550 mOhms | 2.3 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
285,742 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.91012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 750 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.047" (1.20mm) | - |