2016L050MR | |
---|---|
DigiKey Part Number | F4070TR-ND - Tape & Reel (TR) F4070CT-ND - Cut Tape (CT) F4070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L050MR |
Description | PTC RESET FUSE 60V 550MA 2016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2016L050MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.1 A | |
Current - Max | 20 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
5 | ¥5.33600 | ¥26.68 |
10 | ¥5.18000 | ¥51.80 |
50 | ¥4.35460 | ¥217.73 |
100 | ¥3.61560 | ¥361.56 |
250 | ¥3.28692 | ¥821.73 |
500 | ¥2.79382 | ¥1,396.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.22110 | ¥2,221.10 |
2,000 | ¥2.07304 | ¥4,146.08 |
3,000 | ¥2.03602 | ¥6,108.06 |
5,000 | ¥2.03400 | ¥10,170.00 |