
MCP6074-E/SL | |
|---|---|
DigiKey Part Number | MCP6074-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6074-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6074-E/SL Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 110µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 25 | ¥15.21640 | ¥380.41 |
| 100 | ¥13.64510 | ¥1,364.51 |





