0ZCG0110CF2B | |
---|---|
DigiKey Part Number | 507-2073-2-ND - Tape & Reel (TR) 507-2073-1-ND - Cut Tape (CT) 507-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0110CF2B |
Description | PTC RESET FUSE 33V 1.1A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0110CF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
5 | ¥2.52800 | ¥12.64 |
10 | ¥2.42200 | ¥24.22 |
50 | ¥2.15900 | ¥107.95 |
100 | ¥2.01050 | ¥201.05 |
250 | ¥1.78700 | ¥446.75 |
500 | ¥1.48918 | ¥744.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.34020 | ¥2,010.30 |
3,000 | ¥1.19131 | ¥3,573.93 |
7,500 | ¥1.11685 | ¥8,376.38 |
10,500 | ¥1.04240 | ¥10,945.20 |