MINISMDC030F-2 | ||
---|---|---|
DigiKey Part Number | MINISMDC030F-2TR-ND - Tape & Reel (TR) MINISMDC030F-2CT-ND - Cut Tape (CT) MINISMDC030F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MINISMDC030F-2 | |
Description | PTC RESET FUSE 30V 300MA 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.75 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.67800 | ¥18.39 |
10 | ¥3.57100 | ¥35.71 |
50 | ¥3.00460 | ¥150.23 |
100 | ¥2.49400 | ¥249.40 |
250 | ¥2.26708 | ¥566.77 |
500 | ¥1.92706 | ¥963.53 |
1,000 | ¥1.70040 | ¥1,700.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42991 | ¥2,859.82 |
4,000 | ¥1.40437 | ¥5,617.48 |
6,000 | ¥1.40298 | ¥8,417.88 |