0ZCM0010FF2G | ||
---|---|---|
DigiKey Part Number | 507-1818-2-ND - Tape & Reel (TR) 507-1818-1-ND - Cut Tape (CT) 507-1818-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCM0010FF2G | |
Description | PTC RESET FUSE 15V 100MA 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCM0010FF2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 900 mOhms | |
Resistance - Post Trip (R1) (Max) | 8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
5 | ¥1.56000 | ¥7.80 |
10 | ¥1.48600 | ¥14.86 |
50 | ¥1.32500 | ¥66.25 |
100 | ¥1.23390 | ¥123.39 |
250 | ¥1.09644 | ¥274.11 |
500 | ¥0.91370 | ¥456.85 |
1,000 | ¥0.86806 | ¥868.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73098 | ¥2,923.92 |
8,000 | ¥0.68529 | ¥5,482.32 |
12,000 | ¥0.63960 | ¥7,675.20 |