EVP-BT6A4A000 | ||
---|---|---|
DigiKey Part Number | 10-EVP-BT6A4A000TR-ND - Tape & Reel (TR) 10-EVP-BT6A4A000CT-ND - Cut Tape (CT) 10-EVP-BT6A4A000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EVP-BT6A4A000 | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 265gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.17720 | ¥54.43 |
100 | ¥1.97110 | ¥197.11 |
250 | ¥1.79652 | ¥449.13 |
500 | ¥1.66994 | ¥834.97 |
1,000 | ¥1.42457 | ¥1,424.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42461 | ¥2,849.22 |
4,000 | ¥1.38504 | ¥5,540.16 |
6,000 | ¥1.30589 | ¥7,835.34 |
10,000 | ¥1.21883 | ¥12,188.30 |