Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.197" (5mm) | Requires Amplifier | - | Unshielded | Nickel-Plated Brass | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder, Threaded - M14 | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.031" (0.8mm) | Requires Amplifier | - | Unshielded | Stainless Steel | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.039" (1mm) | Requires Amplifier | - | Unshielded | Stainless Steel | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.039" (1mm) | Requires Amplifier | - | Unshielded | Stainless Steel | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.059" (1.5mm) | Requires Amplifier | - | Unshielded | Nickel-Plated Brass | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder, Threaded - M8 | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.059" (1.5mm) | Requires Amplifier | - | Unshielded | Nickel-Plated Brass | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder, Threaded - M9 | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.079" (2mm) | Requires Amplifier | - | Unshielded | Stainless Steel | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.079" (2mm) | Requires Amplifier | - | Unshielded | Stainless Steel | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.197" (5mm) | Requires Amplifier | - | Unshielded | Nickel-Plated Brass | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Module | |||
0 In Stock | Obsolete | Box | Obsolete | Inductive | 0.031" (0.8mm) | Requires Amplifier | - | Unshielded | Stainless Steel | - | Cable Leads | -10°C ~ 60°C | IP67 | No Indicator | Cylinder |