GS-8M | ||
---|---|---|
DigiKey Part Number | GS-8M-ND | |
Manufacturer | ||
Manufacturer Product Number | GS-8M | |
Description | SENSOR PROX IND 1.5MM CYL 3M CBL | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | Requires Amplifier | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M8 |