Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
495 In Stock | 1 : ¥442.04000 Box | Box | Active | Capacitive | 0.236" (6mm) | NPN-NC, 3-Wire | 10Hz | Shielded | Plastic | 10V ~ 30V | Cable with Connector | 0°C ~ 60°C | IP67, NEMA 1,3,4,6,13 | No Indicator | Module | |||
31 In Stock | 1 : ¥109.66000 Bulk | - | Bulk | Active | Capacitive | 0.039" ~ 0.394" (1mm ~ 10mm) | PNP-NO, 3-Wire | - | Unshielded | Polybutylene Terephthalate (PBT) | 10V ~ 30V | Cable | -25°C ~ 70°C | IP67 | No Indicator | Module | ||
5 In Stock | 1 : ¥2,099.70000 Box | Box | Active | Capacitive | 0.394" (10mm) | PNP-NC/NO, 3-Wire | 10Hz | Shielded | Plastic | 10V ~ 36V | Cable Leads | -20°C ~ 80°C | IP68 | LED | Module | |||
3 In Stock | 1 : ¥442.04000 Box | Box | Active | Capacitive | 0.394" (10mm) | NPN-NO, 3-Wire | - | Unshielded | Polyphenylene Ether (PPE), Polystyrene (PS) | 10V ~ 30V | Cable | 0°C ~ 60°C | IP67 | No Indicator | Module |