8015 | ||
---|---|---|
DigiKey Part Number | V2009-ND | |
Manufacturer | ||
Manufacturer Product Number | 8015 | |
Description | BREADBOARD GENERAL PURPOSE PTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.00" L x 4.00" W (152.4mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.56000 | ¥100.56 |
5 | ¥97.82000 | ¥489.10 |
10 | ¥95.10000 | ¥951.00 |
25 | ¥89.66680 | ¥2,241.67 |
50 | ¥86.95000 | ¥4,347.50 |
100 | ¥81.51670 | ¥8,151.67 |
250 | ¥76.08200 | ¥19,020.50 |
500 | ¥73.36468 | ¥36,682.34 |
1,000 | ¥70.64742 | ¥70,647.42 |