Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥12.31402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.5 kHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
0 In Stock Check Lead Time | 700 : ¥9.13290 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.5 kHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
0 In Stock Check Lead Time | 600 : ¥9.95383 Bag | Bag | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.5 kHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.18524 Bag | Bag | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.5 kHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) |