XO (Standard) CMOS 3.5 kHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 3.5 kHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6101HA3B-PROG

DigiKey Part Number
DSC6101HA3B-PROG-ND
Manufacturer
Manufacturer Product Number
DSC6101HA3B-PROG
Description
ONE-TIME-PROGRAMMABLE ULTRA-MEMS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 3.5 kHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6101HA3B-PROG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Microchip Technology
Frequency Stability (Total)
±20ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bag
Current - Supply (Max)
3mA (Typ)
Part Status
Active
Ratings
AEC-Q100
Base Resonator
MEMS
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-VFLGA
Programmable Type
Blank (User Must Program)
Supplier Device Package
4-VFLGA (1.6x1.2)
Available Frequency Range
3.5 kHz ~ 100 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥13.88200¥1,388.20
Manufacturers Standard Package