Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Strip | Obsolete | Silicon | XO (Standard) | Blank (User Must Program) | 900 kHz ~ 200 MHz | Enable/Disable, Standby | CMOS | 3.3V | - | - | - | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | Obsolete | Tube | Obsolete | Silicon | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 900 kHz ~ 200 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | ±150ppm | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | Obsolete | Tube | Obsolete | Silicon | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 900 kHz ~ 200 MHz | Standby | CMOS | 3.3V | ±10ppm | ±150ppm | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | Obsolete | Tube | Obsolete | Silicon | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 900 kHz ~ 200 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | ±150ppm | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | Obsolete | Tube | Obsolete | Silicon | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 900 kHz ~ 200 MHz | Enable/Disable | CMOS | 3.3V | ±20ppm | ±250ppm | 0°C ~ 85°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | Obsolete | Tube | Obsolete | Silicon | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 900 kHz ~ 200 MHz | Enable/Disable | CMOS | 2.5V | ±10ppm | ±150ppm | 0°C ~ 70°C | - | 22mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | Obsolete | Tube | Obsolete | Silicon | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 900 kHz ~ 200 MHz | Standby | CMOS | 2.5V | ±10ppm | ±150ppm | 0°C ~ 70°C | - | 22mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | Obsolete | Tube | Obsolete | Silicon | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 900 kHz ~ 200 MHz | Enable/Disable | CMOS | 1.8V | ±10ppm | ±150ppm | 0°C ~ 70°C | - | 19mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) |