500SJAA-ACF | ||
---|---|---|
DigiKey Part Number | 500SJAA-ACF-ND | |
Manufacturer | ||
Manufacturer Product Number | 500SJAA-ACF | |
Description | XTAL OSC PROG XO CMOS 1.8V 10PPM | |
Customer Reference | ||
Detailed Description | XO (Standard) CMOS 900 kHz ~ 200 MHz Programmable Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | Silicon | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 900 kHz ~ 200 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Frequency Stability (Total) | ±150ppm | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 19mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.157" L x 0.126" W (4.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10.7 mA | |
Base Product Number |