Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥82.01000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
300 In Stock | 1 : ¥86.36000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
171 In Stock | 1 : ¥94.98000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥94.65000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥94.65000 Cut Tape (CT) 1,000 : ¥71.66793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 85°C | - | 58mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | 1 : ¥57.22000 Tube | Tube | Active | MEMS | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | 1 : ¥60.17000 Tube | Tube | Active | MEMS | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | 1 : ¥60.17000 Tube | Tube | Active | MEMS | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | 1 : ¥63.62000 Tube | Tube | Active | MEMS | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
2 In Stock | 1 : ¥86.36000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 105°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 105°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 22mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 58mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | LVPECL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 22mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) |