DSC8122BI5 | ||
---|---|---|
DigiKey Part Number | DSC8122BI5-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC8122BI5 | |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | XO (Standard) LVPECL 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | DSC8122BI5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 460 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 58mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22 mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Clock and Timing Solutions |
Environmental Information | |
PCN Design/Specification | Marking Change 17/Nov/2020 |
PCN Assembly/Origin | Mult Dev 14/Jan/2020 |
PCN Packaging | Packing Changes 10/Oct/2016 |
HTML Datasheet | DSC1,8yyy Top Marking Spec |
EDA Models | DSC8122BI5 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.06000 | ¥94.06 |
Attribute | Description |
---|---|
Standard Package | 72 |