DPS310XTSA1 | |
---|---|
DigiKey Part Number | DPS310XTSA1TR-ND - Tape & Reel (TR) DPS310XTSA1CT-ND - Cut Tape (CT) DPS310XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS310XTSA1 |
Description | SENSOR 17.4PSIA 24BIT 8VLGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 8-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DPS310XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | - | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFLGA | |
Supplier Device Package | PG-VLGA-8-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥19.58900 | ¥195.89 |
25 | ¥17.41160 | ¥435.29 |
50 | ¥16.54280 | ¥827.14 |
100 | ¥16.10700 | ¥1,610.70 |
500 | ¥13.49522 | ¥6,747.61 |
1,000 | ¥12.62449 | ¥12,624.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.18920 | ¥30,473.00 |
5,000 | ¥11.75388 | ¥58,769.40 |