MPXV5004DP

DigiKey Part Number
MPXV5004DP-ND
Manufacturer
Manufacturer Product Number
MPXV5004DP
Description
SENSOR 0.57PSID 0.13" 4.9V 8SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.57PSI (3.92kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 1 V ~ 4.9 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.57PSI (3.92kPa)
Output Type
Analog Voltage
Output
1 V ~ 4.9 V
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
2.32PSI (16kPa)
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.68000¥176.68
10¥147.20300¥1,472.03
25¥130.37920¥3,259.48
125¥126.17464¥15,771.83
500¥117.76278¥58,881.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.