BMP581 | |
---|---|
DigiKey Part Number | 828-BMP581TR-ND - Tape & Reel (TR) 828-BMP581CT-ND - Cut Tape (CT) 828-BMP581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMP581 |
Description | SENSOR 18.13PSIA 10LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | BMP581 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | |
Output Type | I2C, SPI | |
Output | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥25.37700 | ¥253.77 |
25 | ¥22.55400 | ¥563.85 |
50 | ¥21.42620 | ¥1,071.31 |
100 | ¥20.86290 | ¥2,086.29 |
500 | ¥17.47948 | ¥8,739.74 |
1,000 | ¥16.35177 | ¥16,351.77 |
5,000 | ¥15.22406 | ¥76,120.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥14.37828 | ¥143,782.80 |