Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,043.35000 Box | Box | Active | Industrial Automation | Vented Gauge | 14.5PSI (100kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - 1/8" (3.18mm) BSPT | Threaded | - | Cable | 71.07PSI (490kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
0 In Stock | Obsolete | Box | Obsolete | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - 1/8" (3.18mm) BSPT | Threaded | - | Cable | 213.21PSI (1470kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
0 In Stock | Obsolete | Box | Obsolete | Industrial Automation | Vented Gauge | 14.5PSI (100kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - 1/8" (3.18mm) BSPT | Threaded | - | Cable | 71.07PSI (490kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
0 In Stock | Obsolete | Box | Obsolete | Industrial Automation | Vacuum | -14.65PSI (-101kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - M5 | Threaded | - | Cable | -71.07PSI (-490kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
0 In Stock | Obsolete | Box | Obsolete | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - 1/8" (3.18mm) BSPT | Threaded | - | Cable | 213.21PSI (1470kPa) | -10°C ~ 50°C | Module Box with Display | - |