DP3-80 | ||
---|---|---|
DigiKey Part Number | 1110-2408-ND | |
Manufacturer | ||
Manufacturer Product Number | DP3-80 | |
Description | SENSOR PRESSURE -101.3KPA GAUGE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | -14.65PSI (-101kPa) | |
Output Type | NPN - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | -71.07PSI (-490kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |