Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
435 In Stock | 1 : ¥158.13000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 15V | Parallel 360mA, Series 50mA | Single | Dual | Yes | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.70mm | 1500Vrms | 0.56 lb (254.01 g) | |||
58 In Stock | 1 : ¥207.05000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 15V | Parallel 360mA, Series 130mA | Single | Dual | Yes | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.90mm | 1500Vrms | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 1 : ¥210.11000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 12V | Parallel 835mA, Series 150mA | Single | Dual | Yes | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.90mm | 1500Vrms | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 100 : ¥105.43460 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 12V | Parallel 360mA, Series 60mA | Single | Dual | Yes | 10VA | Through Hole | PC Pin | 47.60mm L x 36.50mm W | 41.70mm | 1500Vrms | 0.56 lb (254.01 g) |