MPC-Y-15 | ||
---|---|---|
DigiKey Part Number | MPC-Y-15-ND | |
Manufacturer | ||
Manufacturer Product Number | MPC-Y-15 | |
Description | PWR XFMR LAMINATED 24VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 15V | |
Current - Output (Max) | Parallel 360mA, Series 130mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 57.20mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.75 lb (340.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.01000 | ¥209.01 |
25 | ¥178.28160 | ¥4,457.04 |
100 | ¥153.69030 | ¥15,369.03 |