Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,936 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
233 In Stock | 1 : ¥146.21000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,075 In Stock | 1 : ¥197.87000 Tray | Tray | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
272 In Stock | 1 : ¥578.68000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 1000VDC - Max | 30000W | 191.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
788 In Stock | 1 : ¥656.79000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 20 A | 1000VDC - Max | 20000W | 192 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
123 In Stock | 1 : ¥934.29000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 20 A | 1000VDC - Max | 20000W | 95.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
236 In Stock | 1 : ¥1,078.45000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 25 A | 1000VDC - Max | 25000W | 95.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
1,359 In Stock | 1 : ¥84.64000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
862 In Stock 1,680 Factory | 1 : ¥90.71000 Tray | Tray | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
2,863 In Stock 580 Factory | 1 : ¥120.92000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 20 A | 250VAC - Max | 5000VA | 79 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
3,012 In Stock 69,100 Factory | 1 : ¥127.00000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,260 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
480 In Stock 540 Factory | 1 : ¥180.62000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
28 In Stock | 1 : ¥1,078.45000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 25 A | 1000VDC - Max | 25000W | 192 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
1,043 In Stock 1,100 Factory | 1 : ¥90.71000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
105 In Stock 200 Factory | 1 : ¥90.71000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
204 In Stock | 1 : ¥114.93000 Bulk | Bulk | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 20 A | 250VAC - Max | 5000VA | 317 mA | Non Latching | - | PC Pin | - | Class B | 4.5 VDC | 0.9 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
231 In Stock | 1 : ¥120.92000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 20 A | 250VAC - Max | 5000VA | 158 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
285 In Stock | 1 : ¥146.21000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | - | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
248 In Stock 540 Factory | 1 : ¥172.04000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Max | 8310VA | 95.8 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 30 ms | 30 ms | -25°C ~ 85°C | Silver Alloy | UR, VDE | General Purpose | - | - | |||
23 In Stock | 1 : ¥578.68000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 30 A | 1000VDC - Max | 30000W | 95.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
51 In Stock 160 Factory | 1 : ¥172.04000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Max | 8310VA | 192 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 30 ms | 30 ms | -25°C ~ 85°C | Silver Alloy | UR, VDE | General Purpose | - | - | |||
54 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 6VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 317 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 4.5 VDC | 0.9 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
46 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
35 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - |