General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
G7L-2A-X DC24
G7L-2A-X DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G7L-2A-X DC24

DigiKey Part Number
Z6086-ND
Manufacturer
Manufacturer Product Number
G7L-2A-X DC24
Description
RELAY GEN PURPOSE DPST 25A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-X DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
30 ms
Coil Voltage
Release Time
30 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
30 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
1000VDC - Max
Approval Agency
cULus, VDE
Load - Max Switching
25000W
Relay Type
Coil Current
95.8 mA
Coil Resistance
250 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,167.45000¥1,167.45
20¥1,003.83800¥20,076.76
40¥969.30000¥38,772.00
60¥949.64483¥56,978.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.