Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥143.79000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 32 mA | Non Latching | Lighted Indicator | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
100 In Stock | 1 : ¥120.19000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 37 mA | Non Latching | - | Plug In | - | - | 19.2 VAC | 7.2 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥108.49000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 32 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥108.49000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 64 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥120.19000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 7.5 mA | Non Latching | - | Plug In | - | - | 96 VAC | 36 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
3 In Stock | 1 : ¥156.74000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 37 mA | Non Latching | Lighted Indicator | Plug In | - | - | 19.2 VAC | 7.2 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
2 In Stock | 1 : ¥156.74000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 7.5 mA | Non Latching | Lighted Indicator | Plug In | - | - | 96 VAC | 36 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥100.90000 Bulk | Bulk | Active | Socketable | 6VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 128 mA | Non Latching | - | Plug In | - | - | 4.8 VDC | 0.6 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥100.90000 Bulk | Bulk | Active | Socketable | 48VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 18 mA | Non Latching | - | Plug In | - | - | 38.4 VDC | 4.8 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥106.08000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 32 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥100.90000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 64 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥100.90000 Bulk | Bulk | Active | Socketable | 6VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 128 mA | Non Latching | - | Plug In | - | - | 4.8 VDC | 0.6 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥100.90000 Bulk | Bulk | Active | Socketable | 48VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 18 mA | Non Latching | - | Plug In | - | - | 38.4 VDC | 4.8 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
4 In Stock | 1 : ¥109.92000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 64 mA | Non Latching | - | Quick Connect - 0.110" (2.8mm) | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥109.91000 Bulk | Bulk | Active | Socketable | 60VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 13.3 mA | Non Latching | - | Plug In | - | - | 48 VDC | 6 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥109.91000 Bulk | Bulk | Active | Chassis Mount | 48VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 18 mA | Non Latching | - | Quick Connect - 0.110" (2.8mm) | - | - | 38.4 VDC | 4.8 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥109.91000 Bulk | Bulk | Active | Socketable | 110VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 8 mA | Non Latching | - | Plug In | - | - | 88 VDC | 11 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥109.91000 Bulk | Bulk | Active | Chassis Mount | 6VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 128 mA | Non Latching | - | Quick Connect - 0.110" (2.8mm) | - | - | 4.8 VDC | 0.6 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥109.91000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 32 mA | Non Latching | - | Quick Connect - 0.110" (2.8mm) | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥109.91000 Bulk | Bulk | Active | Socketable | 110VDC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 8 mA | Non Latching | - | Plug In | - | - | 88 VDC | 11 VDC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥111.78000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 7.5 mA | Non Latching | - | Plug In | - | - | 96 VAC | 36 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥111.78000 Bulk | Bulk | Active | Socketable | 12VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 75 mA | Non Latching | - | Plug In | - | - | 9.6 VAC | 3.6 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥111.78000 Bulk | Bulk | Active | Socketable | 50VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | - | Non Latching | - | Plug In | - | - | 40 VAC | 15 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥111.78000 Bulk | Bulk | Active | Socketable | 110VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | 8.4 mA | Non Latching | - | Plug In | - | - | 88 VAC | 33 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥111.78000 Bulk | Bulk | Active | Socketable | 48VAC | DPDT (2 Form C) | 3 A | 240VAC, 30VDC - Max | 720VA, 90W | - | Non Latching | - | Plug In | - | - | 38.4 VAC | 14.4 VAC | 20 ms | 20 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | CE, CSA, TUV, UR | General Purpose | - | - |