General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RY2S-UAC24V

DigiKey Part Number
1885-1248-ND
Manufacturer
Manufacturer Product Number
RY2S-UAC24V
Description
RELAY GEN PURPOSE DPDT 3A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
720VA, 90W
Coil Resistance
300 Ohms
Coil Current
37 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.98000¥112.98
10¥100.60300¥1,006.03
25¥96.07480¥2,401.87
50¥92.77660¥4,638.83
100¥89.59200¥8,959.20
250¥85.54552¥21,386.38
500¥82.60398¥41,301.99
1,000¥79.76180¥79,761.80
Manufacturers Standard Package