Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,444.30000 Box | Box | Active | DIN Rail | 24VAC/DC | 8PST-4NO/4NC (4 Form A, 4 Form B) | 6 A | 250VAC - Max | 1500VA | 26 mA | Non Latching | - | Screw Terminal | 18 ms | 21 ms | -40° ~ 70°C | Silver Tin Oxide (AgSnO) | EAC | General Purpose | - | - | |||
7 In Stock | 1 : ¥597.03000 Box | Box | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC - Max | 1250VA | 20 mA | Non Latching | - | Spring Terminal | 4 ms | 6 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
5 In Stock | 1 : ¥608.10000 Box | Box | Active | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 5 A | 250VAC - Max | 1250VA | 20 mA | Non Latching | - | Screw Terminal | 4 ms | 6 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
10 In Stock | 1 : ¥885.53000 Box | Box | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC - Max | 1500VA | 21.8 mA | Non Latching | - | Screw Terminal | 8 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
4 In Stock | 1 : ¥1,122.41000 Box | Box | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 5 A | 250VAC - Max | 1250VA | 36 mA | Non Latching | - | Screw Terminal | 15 ms | 12 ms | -25°C ~ 70°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥885.53000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 51 mA | Non Latching | - | Screw Terminal | 10 ms | 10 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥555.49000 Box | Box | Active | DIN Rail | 24VDC | SPST-NC (1 Form B) | 5 A | 250VAC - Max | 1250VA | 20 mA | Non Latching | - | Spring Terminal | 4 ms | 6 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : ¥694.32800 Box | Box | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 21.8 mA | Non Latching | - | Screw Terminal | 9 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥697.27000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 21.8 mA | Non Latching | - | Screw Terminal | 9 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥779.36000 Box | Box | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 21.8 mA | Non Latching | - | Spring Terminal | 8 ms | 2 ms | -25°C ~ 40°C | Silver Tin Oxide (AgSnO) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥814.78000 Box | Box | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 6 A | 250VAC - Max | 1500VA | 21.8 mA | Non Latching | - | Spring Terminal | 8 ms | 3 ms | -25°C ~ 50°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥888.37000 Box | Box | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 6.1 mA | Non Latching | - | Screw Terminal | 9 ms | 3 ms | -25°C ~ 40°C | Silver Nickel (AgNi) | EAC | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,551.63000 Box | Box | Active | DIN Rail | 230VAC/DC | 8PST-4NO/4NC (4 Form A, 4 Form B) | 6 A | 250VAC - Max | 1500VA | 14 mA | Non Latching | - | Screw Terminal | 18 ms | 21 ms | -40° ~ 70°C | Silver Tin Oxide (AgSnO) | EAC | General Purpose | - | - |