288-312 | ||
---|---|---|
DigiKey Part Number | 2946-288-312-ND | |
Manufacturer | ||
Manufacturer Product Number | 288-312 | |
Description | RELAY GEN PURPOSE DPDT 6A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Operate Time | 8 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.46000 | ¥851.46 |
10 | ¥806.65500 | ¥8,066.55 |
25 | ¥761.83680 | ¥19,045.92 |
50 | ¥717.02240 | ¥35,851.12 |
100 | ¥672.20890 | ¥67,220.89 |