Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : ¥80.97000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 105°C | Silver Alloy | - | General Purpose | - | - | |||
175 In Stock | 1 : ¥85.53000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | - | 141.2 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
351 In Stock | 1 : ¥83.92000 Bulk | Bulk | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 105°C | Silver Alloy | - | General Purpose | - | - | |||
159 In Stock | 1 : ¥87.67000 Box | Box | Obsolete | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 20 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 16 VDC | 3 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
2,588 In Stock | 1 : ¥89.10000 Bulk | Bulk | Obsolete | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | - | 141.2 mA | Non Latching | Resistor | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 105°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
13 In Stock | 1 : ¥92.41000 Box | Box | Obsolete | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 12VDC - Nom | - | 94.1 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 16 VDC | 3 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Socketable | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | - | 141.2 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 7 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 7 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 7 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 16 VDC | 3 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | - | 160 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 6.5 VDC | 1 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | - | 141.2 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 20 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 16 VDC | 3 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Socketable | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | - | 94.1 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 16 VDC | 3 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 20 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 16 VDC | 3 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Socketable | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | - | 16.7 mA | Non Latching | - | Plug In, Quick Connect - 0.187"/0.250" | - | - | 8 VDC | 1.5 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - |