3-1904022-2 | ||
---|---|---|
DigiKey Part Number | PB2470-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1904022-2 | |
Description | RELAY GEN PURPOSE SPDT 30A 12V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1904022-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 12VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 85 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.96000 | ¥80.96 |
10 | ¥75.94200 | ¥759.42 |
25 | ¥67.50200 | ¥1,687.55 |
50 | ¥64.12600 | ¥3,206.30 |
200 | ¥60.75065 | ¥12,150.13 |
400 | ¥54.00053 | ¥21,600.21 |
600 | ¥50.62540 | ¥30,375.24 |
1,000 | ¥47.25041 | ¥47,250.41 |