Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,374 In Stock | 1 : ¥18.95000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
1,574 In Stock | 1 : ¥13.23000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
14 In Stock | 1 : ¥34.67000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |