Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
273 In Stock | 1 : ¥34.36000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,529 In Stock | 1 : ¥86.96000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 33 A | 250VAC - Max | 8250VA | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
6,755 In Stock | 1 : ¥37.28000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 31 A | 250VAC - Max | 7750VA | 58.6 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
505 In Stock | 1 : ¥52.16000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 31 A | 250VAC - Max | 7750VA | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
633 In Stock | 1 : ¥34.54000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 58.6 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,008 In Stock | 1 : ¥52.69000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 31 A | 250VAC - Max | 7750VA | 155 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
37 In Stock | 1 : ¥59.68000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 155 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
27 In Stock | 1 : ¥60.92000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
55 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 31 A | 250VAC - Max | 7750VA | 155 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥88.91000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 33 A | 250VAC - Max | 8250VA | 58.6 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥46.58000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 78 mA | Non Latching | - | PC Pin | - | Class F | 12.6 VDC | 1.8 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥62.87000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 78 mA | Non Latching | - | PC Pin | - | Class F | 12.6 VDC | 1.8 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥62.87000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 58.6 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥44.90000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 155 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥53.86880 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 31 A | 250VAC - Max | 7750VA | 78 mA | Non Latching | - | PC Pin | - | Class F | 12.6 VDC | 1.8 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥70.35200 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 33 A | 250VAC - Max | 8250VA | 78 mA | Non Latching | - | PC Pin | - | Class F | 12.6 VDC | 1.8 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |