Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock 380 Factory | 1 : ¥1,337.36000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 60 A | 400VDC - Max | 24000W | 208 mA | Non Latching | - | Screw Terminal | Sealed - Fully | - | 18 VDC | 1.92 VDC | 50 ms | 30 ms | -40°C ~ 70°C | - | cURus | General Purpose | - | - | |||
4 In Stock | 1 : ¥1,487.51000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 400VDC - Max | 12000W | 208 mA | Non Latching | - | Screw Terminal | Sealed - Fully | - | 18 VDC | 1.92 VDC | 50 ms | 30 ms | -40°C ~ 70°C | - | cURus | General Purpose | - | - | |||
10 In Stock | 1 : ¥2,360.04000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 200 A | 400VDC - Max | 80000VA | 938 mA | Non Latching | - | Screw Terminal | Sealed - Fully | - | 9 VDC | 0.96 VDC | 50 ms | 30 ms | -40°C ~ 50°C | - | cURus | General Purpose | - | - |