Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,047 In Stock | 1 : ¥99.02000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
371 In Stock | 1 : ¥39.86000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 120 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
911 In Stock | 1 : ¥70.16000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 60 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
606 In Stock | 1 : ¥86.24000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 40 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 10 ms | 8 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,083 In Stock | 1 : ¥97.24000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,064 In Stock | 1 : ¥179.91000 Bulk | Bulk | Last Time Buy | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 250VAC - Nom | - | 130 mA | Latching, Single Coil | - | PC Pin | - | Class F | 3.75 VDC | - | - | - | -40°C ~ 70°C | Silver Tin Oxide (AgSnO), Tungsten (W) | cURus, VDE | General Purpose | - | - |