Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,813 In Stock 4,200 Factory | 1 : ¥74.17000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | 1,000 : ¥18.27873 Bulk | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |