G4W-1114P-US-TV8-HP-DC24 | ||
---|---|---|
DigiKey Part Number | Z962-ND | |
Manufacturer | ||
Manufacturer Product Number | G4W-1114P-US-TV8-HP-DC24 | |
Description | RELAY GEN PURPOSE SPST 15A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.50000 | ¥73.50 |
10 | ¥65.36100 | ¥653.61 |
25 | ¥62.09360 | ¥1,552.34 |
50 | ¥58.82600 | ¥2,941.30 |
100 | ¥57.53750 | ¥5,753.75 |