Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,994 In Stock | 1 : ¥37.89000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 42.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 3.4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,874 In Stock | 1 : ¥59.34000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 44.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |