Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,941 In Stock 4,000 Factory | 1 : ¥24.22000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
1,352 In Stock | 1 : ¥8.04000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 277VAC, 24VDC - Max | 4432VA, 384W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9.6 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | - | General Purpose | - | - | |||
11,731 In Stock | 1 : ¥8.22000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 240VAC, 110VDC - Max | 3600VA, 1650W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -30°C ~ 85°C | Silver Alloy | UL | General Purpose | - | - |