1-1462039-8 | |
---|---|
DigiKey Part Number | PB1174TR-ND - Tape & Reel (TR) PB1174CT-ND - Cut Tape (CT) PB1174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1462039-8 |
Description | RELAY TELECOM DPDT 5A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462039-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.19000 | ¥52.19 |
10 | ¥48.94900 | ¥489.49 |
25 | ¥43.50640 | ¥1,087.66 |
50 | ¥41.33260 | ¥2,066.63 |
100 | ¥39.15740 | ¥3,915.74 |
250 | ¥34.80640 | ¥8,701.60 |
500 | ¥32.63110 | ¥16,315.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.45560 | ¥30,455.60 |