Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
885 In Stock | 1 : ¥292.83000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 48V | 320 mA | 15.4W | IEEE802.3af | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) | CE, cUL, GS, UL | - | |||
3,815 In Stock | 1 : ¥456.60000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 550 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) | CE, cULus, GS | - | |||
502 In Stock | 1 : ¥711.91000 Box | Box | Active | - | - | 1 | - | - | - | - | 10/100/1000 Mbps | IP66 | -40°C ~ 85°C | - | Wall Mount | 7.48" L x 1.18" W x 1.18" H (190.0mm x 30.0mm x 30.0mm) | UL | - | |||
994 In Stock | 1 : ¥976.91000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.1 A | 60W | IEEE802.3at | 10/100/1000 Mbps | - | -10°C ~ 45°C | - | Desktop | 5.94" L x 2.44" W x 1.50" H (151.0mm x 62.0mm x 38.0mm) | CE, cULus, GS | - | |||
78 In Stock | 1 : ¥472.78000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 545 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) | CE | - | |||
33 In Stock | 1 : ¥456.60000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 545 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) | CE | - | |||
7 In Stock | 1 : ¥1,237.63000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 54V | 1.67 A | 90W | IEEE802.3bt | 10/100/1000 Mbps | - | -10°C ~ 40°C | - | Desktop | 6.55" L x 3.49" W x 1.73" H (166.4mm x 88.6mm x 43.9mm) | CE | - | |||
2 In Stock | 1 : ¥1,195.28000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 54V | 1.67 A | 90W | IEEE802.3bt | 10/100/1000 Mbps | - | -10°C ~ 40°C | - | Desktop | 6.55" L x 3.49" W x 1.73" H (166.4mm x 88.6mm x 43.9mm) | CE | - | |||
12 In Stock | 1 : ¥1,955.81000 Box | Box | Active | Midspan Injector | 20 ~ 60V | 1 | 50V | - | 30W | IEEE802.3at | 10/100/1000 Mbps | IP30 | -40°C ~ 75°C | - | Desktop | 3.07" L x 1.22" W x 4.37" H (78.0mm x 31.0mm x 111.0mm) | - | - | |||
11 In Stock | 1 : ¥2,363.31000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.1 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) | CE | - | |||
14 In Stock | 1 : ¥12,983.25000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 12 | 55V | 1.64 A | 90W | IEEE802.3bt | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Rack Mount | 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm) | CE | - | |||
57 In Stock | 1 : ¥303.20000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 48V | 321 mA | 15.4W | IEEE802.3af | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) | - | - | |||
22 In Stock | 1 : ¥678.06000 Bulk | Bulk | Active | Splitter | 44 ~ 57V | 2 | 12V, 24V | 5 A | 54W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | - | CE | - | |||
17 In Stock | 1 : ¥723.41000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.1 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) | CE | - | |||
2 In Stock | 1 : ¥723.41000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.1 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) | CE | - | |||
7 In Stock | 1 : ¥915.34000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.09 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 6.93" L x 2.64" W x 1.51" H (176.0mm x 67.0mm x 38.3mm) | - | - | |||
10 In Stock | 1 : ¥1,195.28000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 54V | 1.67 A | 90W | IEEE802.3bt | 10/100/1000 Mbps | - | -10°C ~ 40°C | - | Desktop | 6.55" L x 3.49" W x 1.73" H (166.4mm x 88.6mm x 43.9mm) | CE | - | |||
14 In Stock | 1 : ¥472.78000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 545 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) | CE | - | |||
6 In Stock | 1 : ¥723.41000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.1 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) | CE | - | |||
10 In Stock | 1 : ¥1,129.52000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 545 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -10°C ~ 50°C | - | Desktop | 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) | CE | - | |||
4 In Stock | 1 : ¥2,157.60000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 54V | 1.667 A | 90W | IEEE802.3af, IEEE802.3bt | 10/100/1000 Mbps | - | -40°C ~ 60°C | - | Bracket Mount | - | CE | 60950-1 | |||
2 In Stock | 1 : ¥915.34000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.09 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 6.93" L x 2.64" W x 1.51" H (176.0mm x 67.0mm x 38.3mm) | - | - | |||
8 In Stock | 1 : ¥1,414.43000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 54V | 1.667 A | 90W | IEEE802.3bt | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 6.38" L x 3.32" W x 1.91" H (162.1mm x 84.3mm x 48.5mm) | CE | 62368-1 | |||
3 In Stock | 1 : ¥1,366.04000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 54V | 1.667 A | 90W | IEEE802.3bt | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 6.38" L x 3.32" W x 1.91" H (162.1mm x 84.3mm x 48.5mm) | CE | 62368-1 | |||
3 In Stock | 1 : ¥2,456.24000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 54V | 1.11 A | 60W | IEEE802.3af, IEEE802.3at, IEEE802.3bt | 10/100/1000 Mbps | - | -40°C ~ 65°C | - | Bracket Mount | - | CE, GS | 60950-1; 62368-1 |