RP131S181D-E2-FE | ||
---|---|---|
DigiKey Part Number | RP131S181D-E2-FE-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RP131S181D-E2-FE | |
Description | IC REG LINEAR 1.8V 1A 6HSOP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.35803 | ¥3,358.03 |
2,000 | ¥3.13417 | ¥6,268.34 |
5,000 | ¥2.97746 | ¥14,887.30 |
10,000 | ¥2.86552 | ¥28,655.20 |
25,000 | ¥2.77597 | ¥69,399.25 |