RP132S181D-E2-FE | |
---|---|
DigiKey Part Number | 2129-RP132S181D-E2-FETR-ND - Tape & Reel (TR) 2129-RP132S181D-E2-FECT-ND - Cut Tape (CT) 2129-RP132S181D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132S181D-E2-FE |
Description | IC REG LINEAR 1.8V 1A 6HSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42800 | ¥185.70 |
100 | ¥6.10280 | ¥610.28 |
250 | ¥5.70452 | ¥1,426.13 |
500 | ¥5.04120 | ¥2,520.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.97989 | ¥3,979.89 |
2,000 | ¥3.71457 | ¥7,429.14 |
5,000 | ¥3.52884 | ¥17,644.20 |
10,000 | ¥3.39617 | ¥33,961.70 |