Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,116 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.17281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 13.6V | 1.4V @ 1A | 1A | 80 µA | 1.5 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
11,183 In Stock | 1 : ¥51.15000 Cut Tape (CT) 2,500 : ¥27.91909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,152 In Stock | 1 : ¥66.50000 Cut Tape (CT) 2,500 : ¥36.32712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
7,852 In Stock | 1 : ¥76.76000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
11,168 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.47565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.375V @ 100mA | 100mA | 150 µA | 2.6 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |