Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Diodes IncorporatedMicrochip TechnologySTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-30V6V16V18V24V
Voltage - Output (Min/Fixed)
-5V2.5V3.3V4.2V
Voltage Dropout (Max)
0.14V @ 300mA0.6V @ 100mA1.1V @ 100mA1.1V @ 250mA-
Current - Output
100mA150mA250mA300mA
Current - Quiescent (Iq)
2.5 µA4.5 µA5 µA15 µA5.5 mA
Current - Supply (Max)
5.5 µA300 µA6 mA
PSRR
44dB (100Hz)49dB (120Hz)60dB (100kHz)65dB ~ 40dB (100Hz ~ 1MHz)-
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Short CircuitOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Current, Reverse PolarityOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
4-XDFN Exposed PadSC-74A, SOT-753TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
4-X2SON (1x1)SOT-23-5SOT-23A-3SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
53,802
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.99734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.6V @ 100mA
300mA
2.5 µA
300 µA
-
-
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT753
TLV70433DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
15,896
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥2.05587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
1.1V @ 100mA
150mA
4.5 µA
5.5 µA
60dB (100kHz)
-
Over Current, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23A-3
MCP1703T-2502E/CB
IC REG LIN 2.5V 250MA SOT23A-3
Microchip Technology
4,588
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥4.59726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
2.5V
-
1.1V @ 250mA
250mA
5 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
4-X2SON
TPS7A2042PDQNR
300-MA, ULTRA-LOW-NOISE, LOW-IQ,
Texas Instruments
5,598
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.07748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
4.2V
-
0.14V @ 300mA
300mA
15 µA
-
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
SOT-89 SERIES
L79L05ABUTR
IC REG LINEAR -5V 100MA SOT89-3
STMicroelectronics
16,936
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,500 : ¥1.62575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-30V
-5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.