TPS71750DSET | |
---|---|
DigiKey Part Number | 296-25447-2-ND - Tape & Reel (TR) 296-25447-1-ND - Cut Tape (CT) 296-25447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71750DSET |
Description | IC REG LINEAR 5V 150MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71750DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.28000 | ¥112.80 |
25 | ¥10.70240 | ¥267.56 |
100 | ¥8.79200 | ¥879.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.21876 | ¥2,054.69 |
500 | ¥7.26294 | ¥3,631.47 |
1,250 | ¥5.73391 | ¥7,167.39 |
2,500 | ¥5.35166 | ¥13,379.15 |
6,250 | ¥5.08405 | ¥31,775.31 |
12,500 | ¥4.89293 | ¥61,161.62 |