MC78L05ACHT1G

DigiKey Part Number
MC78L05ACHT1GOSTR-ND - Tape & Reel (TR)
MC78L05ACHT1GOSCT-ND - Cut Tape (CT)
MC78L05ACHT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78L05ACHT1G
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACHT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.11100¥31.11
25¥2.90280¥72.57
100¥2.15580¥215.58
250¥1.82412¥456.03
500¥1.74120¥870.60
1,000¥1.28517¥1,285.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.20224¥3,005.60
5,000¥1.11934¥5,596.70
12,500¥1.06130¥13,266.25
25,000¥1.03643¥25,910.75
62,500¥1.02617¥64,135.62
Manufacturers Standard Package