SC4215ISTRT | |
---|---|
DigiKey Part Number | SC4215ISTRTTR-ND - Tape & Reel (TR) SC4215ISTRTCT-ND - Cut Tape (CT) SC4215ISTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4215ISTRT |
Description | IC REG LIN POS ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (0.8V, 2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 1.75 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.63100 | ¥266.31 |
25 | ¥25.17960 | ¥629.49 |
100 | ¥21.82210 | ¥2,182.21 |
250 | ¥20.70332 | ¥5,175.83 |
500 | ¥19.70244 | ¥9,851.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.70243 | ¥49,256.07 |